Rochester Electronics SN74AUP1G32YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AUP1G32YZPR to view detailed technical specifications.
No datasheet is available for this part.