Rochester Electronics SN74AUP1G79DRLR technical specifications.
| Frequency | 266MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AUP1G79DRLR to view detailed technical specifications.
No datasheet is available for this part.