Rochester Electronics SN74AUP1T57YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AUP1T57YZPR to view detailed technical specifications.
No datasheet is available for this part.