Rochester Electronics SN74AUP1T97DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Packaging | Cut Tape |
| Propagation Delay | 3.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AUP1T97DBVR to view detailed technical specifications.
No datasheet is available for this part.