Rochester Electronics SN74AVC16374DGVR technical specifications.
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AVC16374DGVR to view detailed technical specifications.
No datasheet is available for this part.