Rochester Electronics SN74AVCH4T245RGYR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Output Current | 12mA |
| Packaging | Cut Tape |
| Propagation Delay | 2.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AVCH4T245RGYR to view detailed technical specifications.
No datasheet is available for this part.