Rochester Electronics SN74BCT2827CNT technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Circuits | 10 |
| Number of Outputs | 10 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74BCT2827CNT to view detailed technical specifications.
No datasheet is available for this part.