Rochester Electronics SN74BCT29825NT technical specifications.
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 48mA |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74BCT29825NT to view detailed technical specifications.
No datasheet is available for this part.