Rochester Electronics SN74CB3Q3125PWR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ps |
| Quiescent Current | 300uA |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74CB3Q3125PWR to view detailed technical specifications.
No datasheet is available for this part.