Rochester Electronics SN74CB3T3245DGVR technical specifications.
| Bandwidth | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74CB3T3245DGVR to view detailed technical specifications.
No datasheet is available for this part.