Rochester Electronics SN74CBT3244DW technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74CBT3244DW to view detailed technical specifications.
No datasheet is available for this part.