The SN74CBT3345DGVR is an 8-bit non-inverting SPST switch from Rochester Electronics. It features a nominal supply current of 250mA and a bandwidth of 200MHz. The device is packaged in tape and reel format and is lead free. The propagation delay is 250ps, making it suitable for high-speed applications.
Rochester Electronics SN74CBT3345DGVR technical specifications.
| Bandwidth | 200MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74CBT3345DGVR to view detailed technical specifications.
No datasheet is available for this part.