This 10-bit non-inverting SPST switch has a nominal supply current of 250mA and a bandwidth of 20MHz. It is packaged in a lead-free TSSOP package and is compliant with SVHC regulations. The device has an output current of 64mA and a propagation delay of 250ps.
Rochester Electronics SN74CBTD3384PWR technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 10 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74CBTD3384PWR to view detailed technical specifications.
No datasheet is available for this part.