Rochester Electronics SN74CBTLV1G125DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74CBTLV1G125DBVR to view detailed technical specifications.
No datasheet is available for this part.