Rochester Electronics SN74CBTLV3245ARGYR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74CBTLV3245ARGYR to view detailed technical specifications.
No datasheet is available for this part.