Rochester Electronics SN74F00N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 6ns |
| Quiescent Current | 6.8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F00N to view detailed technical specifications.
No datasheet is available for this part.