Rochester Electronics SN74F109N technical specifications.
| Package/Case | PDIP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 9.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F109N to view detailed technical specifications.
No datasheet is available for this part.