Rochester Electronics SN74F138N technical specifications.
| Bandwidth | 70MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Output Current | 40mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F138N to view detailed technical specifications.
No datasheet is available for this part.