Rochester Electronics SN74F153DR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 12mA |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F153DR to view detailed technical specifications.
No datasheet is available for this part.