The SN74F153N is a dual 4-position single-pole single-throw switch with a bandwidth of 70MHz. It is packaged in a lead-free PDIP package and is compliant with Reach SVHC regulations. The device has a quiescent current of 12mA and a non-inverting polarity. It is available in bulk packaging and features a 4PST throw configuration.
Rochester Electronics SN74F153N technical specifications.
| Bandwidth | 70MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 12mA |
| Reach SVHC Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F153N to view detailed technical specifications.
No datasheet is available for this part.