Rochester Electronics SN74F175D technical specifications.
| Package/Case | SOIC |
| Frequency | 140MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Output Current | 20mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F175D to view detailed technical specifications.
No datasheet is available for this part.