The SN74F245N is an 8-bit octal bus transceiver from Rochester Electronics. It features a propagation delay of 7ns and a quiescent current of 95mA. The device is packaged in a PDIP package and is lead-free. The SN74F245N is not RoHS compliant, but is SVHC compliant.
Rochester Electronics SN74F245N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Voltage | 3.4V |
| Packaging | Bulk |
| Propagation Delay | 7ns |
| Quiescent Current | 95mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F245N to view detailed technical specifications.
No datasheet is available for this part.