The SN74F253D is a dual 4-position single pole single throw switch with a bandwidth of 70MHz. It is packaged in a SOIC package and contains lead. The device has a quiescent current of 16mA and is compliant with Reach SVHC regulations. The switch is non-inverting and available in bulk packaging.
Rochester Electronics SN74F253D technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 16mA |
| Reach SVHC Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F253D to view detailed technical specifications.
No datasheet is available for this part.