The SN74F32DR is a 4-bit hex inverter from Rochester Electronics, packaged in a lead-free SOIC package. It features an output current of 20mA and a propagation delay of 6.6ns. The device is available in bulk packaging and is compliant with Reach SVHC regulations.
Rochester Electronics SN74F32DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 6.6ns |
| Quiescent Current | 10.3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F32DR to view detailed technical specifications.
No datasheet is available for this part.