The SN74F373N is an 8-bit non-inverting D-type flip-flop with 8 outputs, each capable of sourcing 24mA. It is packaged in a lead-free PDIP package and is compliant with Reach SVHC regulations. The device has a propagation delay of 8ns and a quiescent current of 38mA. It is available in bulk packaging and is suitable for use in a variety of applications.
Rochester Electronics SN74F373N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 38mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F373N to view detailed technical specifications.
No datasheet is available for this part.