The SN74F374DW is an 8-bit octal D-type flip-flop from Rochester Electronics. It operates at a frequency of 100MHz and can handle an output current of up to 24mA. The device is packaged in a SOIC package and is lead-free compliant. It has a propagation delay of 10ns. The SN74F374DW is Reach SVHC compliant.
Rochester Electronics SN74F374DW technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F374DW to view detailed technical specifications.
No datasheet is available for this part.