The SN74F38D is a 4-bit hex inverter from Rochester Electronics. It is packaged in a SOIC package and contains lead. The device has 4 circuits and 4 gates. The output current is 64mA and the propagation delay is 13ns. The quiescent current is 22mA. The part is Reach SVHC compliant.
Rochester Electronics SN74F38D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 13ns |
| Quiescent Current | 22mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F38D to view detailed technical specifications.
No datasheet is available for this part.