The SN74F573DW is an 8-bit non-inverting D-type flip-flop with 8 outputs, packaged in a SOIC case. It has a propagation delay of 8ns and a quiescent current of 38mA. The device is lead-free, but contains lead, and is packaged in bulk. It is compliant with the Reach SVHC directive. The device is not specified for inverting operation.
Rochester Electronics SN74F573DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 38mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F573DW to view detailed technical specifications.
No datasheet is available for this part.