The SN74F74DR is a 2-bit non-inverting flip-flop with a frequency of 145MHz and an output current of 20mA. It is packaged in a lead-free SOIC package and is available in bulk packaging. The device operates at a propagation delay of 9.2ns.
Rochester Electronics SN74F74DR technical specifications.
| Package/Case | SOIC |
| Frequency | 145MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 20mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F74DR to view detailed technical specifications.
No datasheet is available for this part.