The SN74F74N is a dual non-inverting Schmitt trigger from Rochester Electronics, packaged in a PDIP case. It operates at a frequency of 100MHz and can handle an output current of 20mA. The device is lead free and compliant with Reach SVHC regulations. The propagation delay is 9.2ns, and it is available in bulk packaging.
Rochester Electronics SN74F74N technical specifications.
| Package/Case | PDIP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 20mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74F74N to view detailed technical specifications.
No datasheet is available for this part.