Rochester Electronics SN74GTL16923DGGR technical specifications.
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Number of Bits | 18 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74GTL16923DGGR to view detailed technical specifications.
No datasheet is available for this part.