The SN74HC04PWR is a 6-bit hex inverter from Rochester Electronics, packaged in a TSSOP package. It features a lead-free construction and is compliant with Reach SVHC regulations. The device has a propagation delay of 20ns and can handle an output current of up to 5.2A. It is available in bulk packaging and is designed for use in a variety of applications.
Rochester Electronics SN74HC04PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 5.2A |
| Packaging | Bulk |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC04PWR to view detailed technical specifications.
No datasheet is available for this part.