The SN74HC05N is a 6-bit hex inverter from Rochester Electronics. It is packaged in a PDIP package and is available in bulk. The device features an output current of 5.2mA and a propagation delay of 25ns. It is compliant with Reach SVHC regulations and is lead free.
Rochester Electronics SN74HC05N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC05N to view detailed technical specifications.
No datasheet is available for this part.