The SN74HC08N is a 4-bit hex inverter from Rochester Electronics, packaged in a PDIP case. It is lead-free and compliant with SVHC regulations. This device features 4 gates with an output current of 5.2mA and a propagation delay of 125ns. It is available in bulk packaging.
Rochester Electronics SN74HC08N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 125ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC08N to view detailed technical specifications.
No datasheet is available for this part.