The SN74HC109D is a dual non-inverting comparator from Rochester Electronics. It operates at a frequency of 29MHz and provides an output current of 5.2mA. The device is packaged in a lead-free SOIC package and is available in bulk packaging. The comparator is compliant with Reach SVHC regulations.
Rochester Electronics SN74HC109D technical specifications.
| Package/Case | SOIC |
| Frequency | 29MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 37ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC109D to view detailed technical specifications.
No datasheet is available for this part.