Rochester Electronics SN74HC109NSR technical specifications.
| Package/Case | SOP |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 37ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC109NSR to view detailed technical specifications.
No datasheet is available for this part.