The SN74HC10DR is a 3-bit hex inverter from Rochester Electronics, packaged in a lead-free SOIC package. It features a propagation delay of 20ns and an output current of 25mA. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics SN74HC10DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 25mA |
| Packaging | Bulk |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC10DR to view detailed technical specifications.
No datasheet is available for this part.