
The SN74HC125N is a 4-bit quad buffer from Rochester Electronics. It features a PDIP package and is lead-free compliant. The device has 4 outputs with a maximum current of 7.8mA and a propagation delay of 26ns. It is available in bulk packaging and meets Reach SVHC compliance requirements.
Rochester Electronics SN74HC125N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Outputs | 4 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC125N to view detailed technical specifications.
No datasheet is available for this part.
