Rochester Electronics SN74HC148DR technical specifications.
| Bandwidth | 28MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC148DR to view detailed technical specifications.
No datasheet is available for this part.