The SN74HC14DR is a 6-bit hex inverter from Rochester Electronics, packaged in a lead-free SOIC package. It features a propagation delay of 26ns and an output current of 5.2mA. The device is available in bulk packaging and is compliant with Reach SVHC regulations. The SN74HC14DR is a high-speed logic device designed for use in a variety of applications.
Rochester Electronics SN74HC14DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC14DR to view detailed technical specifications.
No datasheet is available for this part.