8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85
Rochester Electronics SN74HC151DE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC151DE4 to view detailed technical specifications.
No datasheet is available for this part.