Rochester Electronics SN74HC157NE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC157NE4 to view detailed technical specifications.
No datasheet is available for this part.