The SN74HC174N is a 6-bit hex inverter from Rochester Electronics, operating at a frequency of 29MHz. It has a maximum output current of 5.2mA and a propagation delay of 34ns. The device is packaged in bulk and is compliant with lead-free standards. It is also Reach SVHC compliant. The SN74HC174N is a non-inverting logic device.
Rochester Electronics SN74HC174N technical specifications.
| Frequency | 29MHz |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC174N to view detailed technical specifications.
No datasheet is available for this part.
