The SN74HC174NSR is a 6-bit synchronous up/down counter from Rochester Electronics. It operates at a frequency of 50MHz and features a non-inverting polarity. The counter is packaged in a lead-free SOP package and is available in bulk packaging. The device has a propagation delay of 34ns and an output current of 5.2mA.
Rochester Electronics SN74HC174NSR technical specifications.
| Package/Case | SOP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC174NSR to view detailed technical specifications.
No datasheet is available for this part.