Rochester Electronics SN74HC240N technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC240N to view detailed technical specifications.
No datasheet is available for this part.