Rochester Electronics SN74HC241PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC241PWR to view detailed technical specifications.
No datasheet is available for this part.