Rochester Electronics SN74HC253DBR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC253DBR to view detailed technical specifications.
No datasheet is available for this part.