The SN74HC257DR is a dual 2-bit non-inverting multiplexer from Rochester Electronics. It operates at a bandwidth of 28MHz and is packaged in a lead-free SOIC package. The device is available in tape and reel packaging and is compliant with Reach SVHC regulations.
Rochester Electronics SN74HC257DR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC257DR to view detailed technical specifications.
No datasheet is available for this part.