The SN74HC258D is a dual 2-bit inverting logic gate with a bandwidth of 28MHz. It is packaged in a lead-free SOIC package and available in bulk. This device is compliant with Reach SVHC regulations and features a DPST throw configuration.
Rochester Electronics SN74HC258D technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Inverting |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC258D to view detailed technical specifications.
No datasheet is available for this part.