4-ch, 2-input, 2-V to 6-V XNOR (exclusive NOR) gates with open-drain outputs 14-SOIC -40 to 85
Rochester Electronics SN74HC266DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 26ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC266DR to view detailed technical specifications.
No datasheet is available for this part.